Arrow Electronic Components Online
CDS25148|SAMESKY|simage
CDS25148|SAMESKY|limage
Altoparlanti

CDS-25148

Speakers Neodymium Iron Boron 750Hz 2W 94dBA 8Ohm Rectangular Solder Pad

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8518.29.80.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Magnet
  • Resonant Frequency (Hz)
    750
  • Frequency Range (Hz)
    600 to 20000
  • Sound Pressure (dBA)
    94
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    1.5
  • Maximum Input Power (W)
    2
  • Shape
    Rectangular
  • Termination Method
    Solder Pad
  • Magnet Material
    Neodymium Iron Boron
  • Cone Material
    Cloth
  • Packaging
    Tray
  • Housing Material
    Acrylonitrile Butadiene Styrene
  • Product Length (mm)
    25
  • Product Depth (mm)
    14
  • Product Height (mm)
    4.5

Documentation and Resources

Datasheets
Design resources