Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
70
Configuration
Single
Peak Reverse Repetitive Voltage (V)
50
Maximum Continuous Forward Current (A)
0.033
Maximum Forward Voltage (V)
1@0.015A
Peak Reverse Current (uA)
0.2
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Bag
Diameter
1.7(Max) mm
Mounting
Surface Mount
Package Length
3.7(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-213AA
Pin Count
2
Lead Shape
No Lead