Clock Generators and Synthesizers
CDCM7005ZVAT
Clock Generator 0MHz to 2.2GHz-IN 1500MHz-OUT 64-Pin BGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
10
Clock Input Frequency (MHz)
0 to 2200
Maximum Output Frequency (MHz)
1500
Typical Duty Cycle (%)
51(Max)
Input Logic Level
LVCMOS|LVPECL
Output Logic Level
LVCMOS|LVPECL|LVTTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.99(Max) mm
Package Width
8.1(Max) mm
Package Length
8.1(Max) mm
PCB changed
64
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
64
Lead Shape
Ball