Arrow Electronic Components Online
CDBHM240LG|COMCHIP|simage
CDBHM240LG|COMCHIP|limage
Raddrizzatori a ponte

CDBHM240L-G

Diode Rectifier Bridge Single 40V 2A 4-Pin Case MBS-2 T/R

Comchip Technology
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.10.00.70
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Diode Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    40
  • Peak Average Forward Current (A)
    2
  • Peak RMS Reverse Voltage (V)
    28
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    0.55@2A
  • Peak Reverse Current (uA)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.7(Max)
  • Package Width
    4.2(Max)
  • Package Length
    4.9(Max)
  • PCB changed
    4
  • Supplier Package
    Case MBS-2
  • Pin Count
    4

Documentazione e Risorse

Schede tecniche
Risorse di progettazione