Arrow Electronic Components Online
CDB260W1700210W|ERP|simage
CDB260W1700210W|ERP|limage
Alimentatori LED

CDB260W-1700-210-W

AC/DC LED Power Supply 260W Dual

ERP Power LLC
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    117 to 150|164 to 210
  • Maximum Output Current (mA)
    1700|1240
  • Output Power (W)
    260
  • Input Voltage Range
    120VAC to 277VAC
  • Dimming
    0-10V
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    93(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP66
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Screw
  • Package Height
    38.5
  • Package Width
    50.8
  • Package Length
    240.5

Documentazione e Risorse

Schede tecniche
Risorse di progettazione