Connettori D-Sub
CD26S13E4RL12LF
Conn D-Sub SKT 26 POS 2.285mm Solder RA Thru-Hole 26 Terminal 1 Port T/R
Amphenol Communications SolutionsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
26
Number of Terminals
26
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
2.285
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Shell Material
Steel
Shell Plating
Nickel
Shell Size
A
Less Contact
No
Packaging
Tape and Reel
Product Length (mm)
39.14
Product Depth (mm)
21.7
Product Height (mm)
12.58
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole

