Induttori montati su superficie
CC453232-271KL
Inductor General Purpose Wirewound 270uH 10% 796KHz 20Q-Factor Ferrite 0.1A 11Ohm DCR 1812 T/R
BournsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
270u
Tolerance
10%
Inductance Test Frequency (Hz)
796K
Maximum DC Current (A)
0.1
Maximum DC Resistance (Ohm)
11
Minimum Quality Factor
20
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
5M
Number of Terminals
2
Case Size
1812
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.8
Mounting
Surface Mount
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
3.4