Arrow Electronic Components Online
CC2510F32RSP|TI|simage
CC2510F32RSP|TI|limage
Processori per applicazioni e SOC

CC2510F32RSP

SOC CC2510Fx 8051 36-Pin VQFN EP Tray

Texas Instruments

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    5A992c.
  • Stato del componente
    Obsolete
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    CC2510Fx
  • Device Core
    8051
  • Maximum Clock Rate (MHz)
    2483.5
  • Program Memory Type
    Flash
  • Program Memory Size
    32KB
  • RAM Size
    4KB
  • Type
    System-On-Chip
  • Processing Unit
    Microcontroller
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Interface Type
    I2S/SPI/USART
  • SPI
    1
  • I2C
    0
  • I2S
    1
  • UART
    0
  • USB
    1
  • USART
    2
  • CAN
    0
  • Ethernet
    0
  • Programmability
    Yes
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.86(Max)
  • Package Width
    6.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione