Arrow Electronic Components Online
CB042I0153KBC|KYOCERAAVX|simage
CB042I0153KBC|KYOCERAAVX|limage
Condensatori a film

CB042I0153KBC

Cap Film 0.015uF 400V PET-HT 10% (5.8 X 5 X 2.4mm) SMD 125°C Automotive AEC-Q200 T/R

KYOCERA AVX Components Corporation
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.015uF
  • Tolerance
    10%
  • Voltage
    400VDC|200VAC
  • Dielectric
    PET-HT
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Size (mm)
    5.8 X 5 X 2.4
  • Package/Case
    2220
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5.8
  • Product Depth (mm)
    5
  • Product Height (mm)
    2.4(Max)

Documentazione e Risorse

Schede tecniche
Risorse di progettazione