Condensatori in ceramica multitstrato
CAN13X104KARACTU
Cap Ceramic 0.1uF 250VAC X7R 10% Pad SMD 1210 Flexible Termination 125°C T/R
KEMET CorporationProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
250VAC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Flexible Termination
Microwave Application
No
Special Features
Low ESR
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
3.3 X 2.6 X 2.5
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.3
Product Depth (mm)
2.6
Product Height (mm)
2.5
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.3
Height Tolerance (mm)
±0.3

