Arrow Electronic Components Online
C1825C153J5GACTU|KEMET|simage
C1825C153J5GACTU|KEMET|limage
Condensatori in ceramica multitstrato

C1825C153J5GACTU

Cap Ceramic 0.015uF 50V C0G 5% Pad SMD 1825 125°C T/R

KEMET Corporation
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.015uF
  • Tolerance
    5%
  • Voltage
    50VDC
  • Equivalent Series Resistance Type
    Extreme Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    4.5 X 6.4 X 1.1
  • Package/Case
    1825
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    6.4
  • Product Height (mm)
    1.1

Documentazione e Risorse

Schede tecniche
Risorse di progettazione