Connector Rectangular
C146 10A016 002 1
Conn Rectangular M 16Signal/1Ground POS Crimp RA Panel Mount
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
16Signal/1Ground
Number of Rows
2
Termination Method
Crimp
Body Orientation
Right Angle
Contact Gender
M
Maximum Current Rating (A)
19
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
IP Rating
IP20
Product Weight (g)
45
Product Length (mm)
84
Product Depth (mm)
31.2
Product Height (mm)
34
Contact Plating
Silver
Contact Material
Brass
Mounting
Panel Mount

