Arrow Electronic Components Online
C09131G0081005U|AMPHENOL|simage
C09131G0081005U|AMPHENOL|limage
Connettori circolare

C09131G0081005U

Conn Circular SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Plating
    Silver
  • Maximum Current Rating (A)
    7
  • Maximum Voltage Rating
    32V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Insulation Resistance (MOhm)
    10000
  • Product Diameter (mm)
    24.8
  • Product Length (mm)
    20.5

Documentazione e Risorse

Schede tecniche
Risorse di progettazione