Condensatori in ceramica multitstrato
C0805S103K4RACAUTO
Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0805 FE-CAP 125°C T/R Automotive AEC-Q200
KEMET CorporationSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
Yes
PPAP
Yes
Capacitance Value
0.01uF
Tolerance
10%
Voltage
16VDC
Dielectric
X7R
Technology
Floating Electrode
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3.5
Size (mm)
2 X 1.25 X 0.78
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.78

