Arrow Electronic Components Online
C0603C1N80J1B|DELEVAN|simage
C0603C1N80J1B|DELEVAN|limage
Induttori montati su superficie

C0603C-1N80J1B

Inductor RF Chip Wirewound 0.0018uH 5% 250MHz 22Q-Factor Ceramic 1A 0.07Ohm DCR 0603

Delevan
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    0.0018u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    250M
  • Maximum DC Current (A)
    1
  • Maximum DC Resistance (Ohm)
    0.07
  • Minimum Quality Factor
    22
  • Quality Test Frequency (Hz)
    250M
  • Minimum Self Resonant Frequency (Hz)
    8500M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    1.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.19
  • Maximum Product Height (mm)
    1.02

Documentazione e Risorse

Schede tecniche
Risorse di progettazione