Capacitor Silicon
C005YJ0R7QBSTR
Cap Silicon 0.7pF 16V 0±30ppm/°C 0.03pF SMD 01005 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
No
Capacitance Value
0.7pF
Tolerance
0.03pF
Voltage
16VDC
Equivalent Series Resistance Type
Low
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
0.405 X 0.215 X 0.145
Package/Case
01005
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
0±30
Packaging
Tape and Reel
Product Length (mm)
0.405
Product Depth (mm)
0.215
Product Height (mm)
0.145