Arrow Electronic Components Online
BZV55C51135|NEXPERIA|simage
BZV55C51135|NEXPERIA|limage
Zener

BZV55-C51,135

Diode Zener Single 51V 5% 500mW 2-Pin Mini-MELF T/R

Nexperia
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    51
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    2
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Average Rectified Forward Current (A)
    0.25
  • Maximum Zener Impedance (Ohm)
    180
  • Maximum Diode Capacitance (pF)
    40
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Typical Voltage Temperature Coefficient
    46.9mV/K
  • Maximum Zener Voltage (V)
    54
  • Minimum Zener Voltage (V)
    48
  • Packaging
    Tape and Reel
  • Diameter
    1.6(Max)
  • Mounting
    Surface Mount
  • Package Length
    3.7(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    Mini-MELF
  • Pin Count
    2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione