Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
BZV04A062014|BULGIN|limage
BZV04A062014|BULGIN|simage
Power Entry Modules

BZV04/A0620/14

Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Filter Type
    Filtered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Type
    IEC 60320-1/C14
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250
  • Additional Hardware
    Fuse/Voltage Selector
  • Fuse
    Single 5 x 20mm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    66.6
  • Product Height (mm)
    36.1
  • Mounting
    Snap-In

Documentation and Resources

Datasheets
Design resources