Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.95
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Single Dual Drain
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
55
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
5.5
Maximum Drain-Source Resistance (mOhm)
150@10V
Typical Input Capacitance @ Vds (pF)
170@25V
Maximum Power Dissipation (mW)
8000
Typical Fall Time (ns)
10
Typical Rise Time (ns)
26
Typical Turn-Off Delay Time (ns)
8
Typical Turn-On Delay Time (ns)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
3.7(Max)
Package Length
6.7(Max)
PCB changed
3
Tab
Tab
Supplier Package
SC-73
Pin Count
4

