Test Clips, Leads and Probes - End Connectors
BU-P72930-0
Conn Banana Jack F 1 POS Screw ST Panel Mount 1 Port
Mueller ElectricProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.30
Automotive
Unknown
PPAP
Unknown
Type
Banana Jack
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
36
Maximum Voltage Rating
1000V
Mounting
Panel Mount
Termination Method
Screw
Product Diameter (mm)
11.98
Product Length (mm)
33.9