Arrow Electronic Components Online
BU652|MUELLER|simage
BU652|MUELLER|limage
Test Clips, Leads and Probes - End Connectors

BU-65-2

Conn Alligator Clip F 1 POS ST Cable Mount 1 Port Red

Mueller Electric

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Alligator Clip
  • Gender
    F
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    30
  • Mounting
    Cable Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione