Connector Headers and PCB Receptacles
BSH-090-01-F-D-RA-WT-GP
0.50 mm Basic Blade and Beam Socket Strip
SamtecSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Packaging
Tray

