Induttori montati su superficie
BSCQ000603033N3B00
Inductor RF Chip Multi-Layer 0.0033uH 0.1nH 500MHz 14Q-Factor Ceramic 0.415A 0.28Ohm DCR 0201 T/R
Pulse ElectronicsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Core Material
Ceramic
Inductance (H)
0.0033u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
0.1nH
Inductance Test Frequency (Hz)
500M
Maximum DC Current (A)
0.415
Maximum Saturation Current (A)
0.415
Maximum DC Resistance (Ohm)
0.28
Minimum Quality Factor
14
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
8600M
Number of Terminals
2
Case Size
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
0.63
Mounting
Surface Mount
Maximum Product Depth (mm)
0.33
Maximum Product Height (mm)
0.33