Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
BPF.24.01|TAOGLAS|simage
BPF.24.01|TAOGLAS|limage
Antennas

BPF.24.01

Antenna Drone 2500MHz Tray

Taoglas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Drone
  • Minimum Frequency (MHz)
    2400
  • Maximum Frequency (MHz)
    2500
  • Maximum Insertion Loss (dB)
    1.3
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    10000
  • Termination
    RPSMA Male to RPSMA Female
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Diameter
    10
  • Package Length
    35

Documentation and Resources

Datasheets
Design resources