Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
BO10|SKSKONTA|simage
BO10|SKSKONTA|limage
Test Clips, Leads and Probes - End Connectors

BO 10

Conn Banana Jack F 1 POS Screw ST Panel Mount 1 Port

SKS Kontakttechnik
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Banana Jack
  • Gender
    F
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    60VDC|30VAC
  • Mounting
    Panel Mount
  • Termination Method
    Screw
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    16

Documentation and Resources

Datasheets
Design resources