Product Technical Specifications
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Mode of Operation
CW
Maximum Drain-Source Voltage (V)
40
Maximum Gate-Source Voltage (V)
13
Maximum Drain-Source Resistance (mOhm)
128(Typ)@6.25V
Typical Input Capacitance @ Vds (pF)
96.9@13.6V
Maximum Output Power (W)
31(Typ)
Typical Power Gain (dB)
18.8
Maximum Frequency (MHz)
941
Minimum Frequency (MHz)
10
Typical Drain Efficiency (%)
72
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
225
Mounting
Surface Mount
Package Height
2.03
Package Width
6.1
Package Length
9.65
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-270
Pin Count
3