Arrow Electronic Components Online
BLM21BB121SN1D|MURATA|simage
BLM21BB121SN1D|MURATA|limage
Cordoni in ferrite

BLM21BB121SN1D

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.6A 0.19Ohm DCR 0805 T/R

Murata Manufacturing
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    120
  • Maximum DC Current (A)
    0.6
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.19
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Case Size
    0805
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.05

Documentazione e Risorse

Schede tecniche
Risorse di progettazione