Ferrite Beads
BLM18PG121SZ1D
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2A 0.05Ohm DCR 0603 T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Multi-Layer Power
Test Frequency (Hz)
100M
Impedance (Ohm)
120
Maximum DC Current (A)
2
Tolerance
25%
Maximum DC Resistance (Ohm)
0.05
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Case Size
0603
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95