Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.10.00.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Electronic Circuit
Fuse Size (mm)
6.35 X 31.75
Current Rating (A)
0.5
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Typical Melting I2t (A²S)
1.656
Typical Cold Resistance (Ohm)
0.943
Termination Style
Cartridge
Number of Terminals
2
Packaging
Carton
Product Length (mm)
31.75
Product Diameter (mm)
6.35
Fuse Material
Glass
Mounting
Holder

