Arrow Electronic Components Online
BK/ABC-1|EATON|simage
BK/ABC-1|EATON|limage
Fusibili

BK/ABC-1

Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL

Eaton

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Fuse Size (mm)
    6.35 X 31.75
  • Current Rating (A)
    1
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    125
  • Typical Melting I2t (A²S)
    1.4
  • Typical Cold Resistance (Ohm)
    0.197
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    31.75
  • Product Diameter (mm)
    6.35
  • Fuse Material
    Ceramic
  • Mounting
    Holder

Documentazione e Risorse

Schede tecniche
Risorse di progettazione