Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8541.29.00.95
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
45
Maximum Collector-Emitter Voltage (V)
45
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
150
Maximum Base Current (A)
0.5
Maximum Collector-Emitter Saturation Voltage (V)
0.5@50mA@500mA
Maximum DC Collector Current (A)
1.5
Minimum DC Current Gain
63@150mA@2V
Maximum Power Dissipation (mW)
1250
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
11.2(Max) mm
Package Width
3.45(Max) mm
Package Length
8.3(Max) mm
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-126
Pin Count
3
Lead Shape
Through Hole