Arrow Electronic Components Online
BCS102LMSHE|SAMTEC|simage
BCS102LMSHE|SAMTEC|limage
Connector Headers and PCB Receptacles

BCS-102-LM-S-HE

Conn Socket Strip SKT 2 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Layer

Samtec
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    4.6/Contact
  • Maximum Voltage Rating
    700VDC|495VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    2500
  • Packaging
    Layer
  • Product Length (mm)
    5.08
  • Product Depth (mm)
    8.13
  • Product Height (mm)
    3.18
  • Tradename
    TIGER CLAW™
  • Tail Length (mm)
    3.18
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione