Arrow Electronic Components Online
BC368ZL1G|ONSEMI|simage
BC368ZL1G|ONSEMI|limage
BJT GP

BC368ZL1G

Trans GP BJT NPN 20V 1A 625mW 3-Pin TO-92 Fan-Fold

onsemi
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    20
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@100mA@1A
  • Maximum DC Collector Current (A)
    1
  • Minimum DC Current Gain
    50@5mA@10V|85@0.5A@1V|60@1A@1V
  • Maximum Power Dissipation (mW)
    625
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Fan-Fold
  • Mounting
    Through Hole
  • Package Height
    5.33(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.2(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione