Arrow Electronic Components Online
BACC63CD222S|AMPHENOL|simage
BACC63CD222S|AMPHENOL|limage
Connector Circular

BACC63CD22-2S

Conn Circular SKT 3 POS Crimp ST Flange Mount 3 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    22-2
  • Less Contact
    No
  • Mating Style
    Threaded

Documentazione e Risorse

Schede tecniche
Risorse di progettazione