Arrow Electronic Components Online
BACC45FN1831P9|CINCH|simage
BACC45FN1831P9|CINCH|limage
Connettori circolare

BACC45FN18-31P9

Conn Circular PIN 31 POS ST Flange Mount 31 Terminal 1 Port

Cinch Connectivity Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26500
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    31
  • Number of Terminals
    31
  • Contact Gender
    PIN
  • Shell Size / Insert Arrangement
    18-31
  • Wire Size (AWG)
    20-24
  • Less Contact
    No
  • Shell Material
    Aluminum
  • Shell Plating
    Anodize
  • Maximum Current Rating (A)
    7.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    35.73
  • Product Depth (mm)
    34.11
  • Product Height (mm)
    34.11

Documentazione e Risorse

Schede tecniche
Risorse di progettazione