Connector Terminals
BA14EF10
Fork Tongue Terminal 14-16AWG Copper Blue 24.13mm Electro Tin Carton
BURNDYProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Fork Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.82
Plating
Electro Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
105
Insulation
Vinyl
Packaging
Carton
Product Length (mm)
24.13
Product Depth (mm)
10.41
Color
Blue
Mounting
Cable Mount