Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PTC
Number of Terminals
2
Thermal Time Constant (s)
80
Thermal Time Constant Range (s)
50 to 100
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Maximum Voltage Rating
260VAC|370VDC
Resistance @ 25C (Ohm)
70
Resistance Range @ 25C (Ohm)
50 to 300
Percentage of Resistance Tolerance @ 25C (%)
±25
Percentage of Resistance Tolerance Range @ 25C (%)
±25 to ±30
Application
Inrush Current Limiting
Terminal Pitch (mm)
5
Seated Plane Height (mm)
13.5(Max)
Packaging
Strip
Product Diameter (mm)
9(Max)
Product Depth (mm)
7.5(Max)
Construction
Radial
Mounting
Through Hole

