Arrow Electronic Components Online
B39841B4147U410|RF360|limage
B39841B4147U410|RF360|simage
Filtri SAW

B39841B4147U410

SAW Filter RF 836.5MHz 3dB 50Ohm SMD 6 Pin DCC6C Automotive AEC-Q200

Qualcomm® RF front-end (RFFE) filters
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8541.60.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF
  • Typical Center Frequency (Hz)
    836.5M
  • Load Impedance
    50Ohm
  • Maximum Insertion Loss (dB)
    3
  • Pass Band Ripple (dB)
    2
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Terminal Pitch (mm)
    1.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DCC6C
  • Product Length (mm)
    3
  • Product Depth (mm)
    3
  • Product Height (mm)
    1.1

Documentation and Resources

Datasheets
Design resources