Arrow Electronic Components Online
B39751B9899P810|RF360|simage
B39751B9899P810|RF360|limage
Filtri SAW

B39751B9899P810

SAW Filter RF 751MHz 2.5dB 50Ohm SMD 5 Pin SMT

Qualcomm® RF front-end (RFFE) filters
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Typical Center Frequency (Hz)
    751M
  • Load Impedance
    50Ohm
  • Maximum Insertion Loss (dB)
    2.5
  • Pass Band Ripple (dB)
    1
  • Mounting
    Surface Mount
  • Number of Terminals
    5
  • Terminal Pitch (mm)
    0.385
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMT
  • Product Length (mm)
    1.1
  • Product Depth (mm)
    0.9
  • Product Height (mm)
    0.4

Documentazione e Risorse

Schede tecniche
Risorse di progettazione