Circuiti di risonanza
B39431R960H110
SAW Resonator 433.92MHz FUND 25Ohm Automotive AEC-Q200 6-Pin SMD
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
8541.60.00.80
Automotive
Yes
PPAP
Unknown
Type
SAW Resonator
Resonance Frequency (MHz)
433.92
Frequency Aging
±50ppm/Year
Resonance Resistance (Ohm)
25
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1
Package Width
3
Package Length
3
PCB changed
6
Supplier Package
SMD
Pin Count
6

