Arrow Electronic Components Online
B39212B4358P810|RF360|limage
B39212B4358P810|RF360|simage
Filtri SAW

B39212B4358P810

SAW Filter RF 2140MHz 2.2dB 50Ohm SMD 5 Pin SMT Automotive AEC-Q200 T/R

Qualcomm® RF front-end (RFFE) filters
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    5A991.g
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF
  • Typical Center Frequency (Hz)
    2140M
  • Load Impedance
    50Ohm
  • Maximum Insertion Loss (dB)
    2.2
  • Pass Band Ripple (dB)
    0.9
  • Mounting
    Surface Mount
  • Number of Terminals
    5
  • Terminal Pitch (mm)
    0.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Package Type
    SMT
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.4
  • Product Depth (mm)
    1.1
  • Product Height (mm)
    0.45(Max)

Documentation and Resources

Datasheets
Design resources