Arrow Electronic Components Online
B39202B9919P810|RF360|simage
B39202B9919P810|RF360|originalImage
Duplexer RF

B39202B9919P810

SAW Tx 2in1 Input/Output Diplex Filter

Qualcomm® RF front-end (RFFE) filters
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8529.90.22.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.44
  • Package Width
    1.4
  • Package Length
    1.8
  • PCB changed
    8
  • Supplier Package
    SMD
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources