Arrow Electronic Components Online
B32932A3224K|EPCOS|simage
B32932A3224K|EPCOS|limage
Condensatori a film

B32932A3224K

Cap Film Suppression X2 0.22uF 305VAC PET 10%( 18 X 8.5 X 14.5mm) Radial 15mm 105°C Automotive AEC-Q200 Bulk

TDK
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.25.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    EMI Suppression
  • Capacitance Value
    0.22uF
  • Tolerance
    10%
  • Voltage
    305VAC
  • Dielectric
    PET
  • Special Features
    High Stability of Capacitance Value|X2 Safety Approval Up to 22uF
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Suppression Class
    X2
  • Size (mm)
    18 X 8.5 X 14.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    8.5(Max)
  • Product Height (mm)
    14.5(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    14.5(Max)

Documentazione e Risorse

Schede tecniche
Risorse di progettazione