Arrow Electronic Components Online
B32682A1222K000|EPCOS|simage
B32682A1222K000|EPCOS|limage
Condensatori a film

B32682A1222K000

Cap Film 0.0022uF 1600V PP 10% (18 X 6 X 11mm) Radial Wound 15mm 100°C Bulk

TDK
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.0022uF
  • Tolerance
    10%
  • Voltage
    1600VDC|450VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Size (mm)
    18 X 6 X 11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    18(Max)
  • Product Depth (mm)
    6(Max)
  • Product Height (mm)
    11(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    11(Max)

Documentazione e Risorse

Schede tecniche
Risorse di progettazione