Condensatori a film
B32671L6473K
Cap Film 0.047uF 630V PP 10%( 13 X 6 X 12mm) Radial Wound 10mm 125°C Bulk Automotive AEC-Q200
TDKSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.25.00.80
Automotive
Yes
PPAP
Unknown
Type
Pulse
Capacitance Value
0.047uF
Tolerance
10%
Voltage
630VDC|250VAC
Dielectric
PP
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Size (mm)
13 X 6 X 12
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
13(Max)
Product Depth (mm)
6(Max)
Product Height (mm)
12(Max)
Lead Diameter (mm)
0.6
Lead Length (mm)
6
Seated Plane Height (mm)
12(Max)

