Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
AXS3FPH|AMPHENOL|limage
AXS3FPH|AMPHENOL|simage
Connector Audio and Video

AXS3FPH

Conn XLR F 3 POS Solder RA Thru-Hole 4 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Type
    XLR
  • Gender
    F
  • Number of Contacts
    3
  • Number of Terminals
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    133V
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Mating Cycle (Cycles)
    1000
  • Housing Color
    Black
  • IP Rating
    IP65
  • Product Length (mm)
    26
  • Product Depth (mm)
    31.55
  • Product Height (mm)
    31
  • Mounting
    Through Hole
  • Housing Material
    Thermoplastic
  • Contact Plating
    Tin

Documentation and Resources

Datasheets
Design resources