Connector Headers and PCB Receptacles
AXK740247G
Conn Board to Board RCP 40 POS 0.4mm Solder ST Top Entry SMD T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.4
Body Orientation
Straight
Maximum Current Rating (A)
5
Maximum Voltage Rating
60VDC|60VAC
Maximum Contact Resistance (mOhm)
70
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
10.3
Product Depth (mm)
5.1
Product Height (mm)
1.92
Mounting
Surface Mount

