Arrow Electronic Components Online
AW140EAG27G|ASSMANN|simage
AW140EAG27G|ASSMANN|limage
Connector Headers and PCB Receptacles

AW140-EA-G27G

Conn Unshrouded Header HDR 27 POS 2.54mm Solder RA Side Entry Thru-Hole Bag

Assmann WSW components, Inc
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    27
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    200
  • Product Length (mm)
    68.58
  • Product Depth (mm)
    11.14
  • Product Height (mm)
    2.5
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione