Transient Voltage Suppressors - TVS Diodes
ATV06B140JB-HF
TVS Diode Single Bi-Dir 14V 600W Automotive AEC-Q101 2-Pin SMB T/R
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.70
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
15.6
Maximum Clamping Voltage (V)
23.2
Maximum Reverse Stand-Off Voltage (V)
14
Peak Forward Surge Current (A)
100
Maximum Peak Pulse Current (A)
25.86
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.24(Max)
Package Width
3.94(Max)
Package Length
4.85(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2

