Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
ATS33C2CFB|YAGEO|limage
ATS33C2CFB|YAGEO|simage
Transient Voltage Suppressors - TVS Diodes

ATS33C-2CF/B

Diode TVS Single Bi-Dir 33V 10KW 2-Pin Case P-600 Box Automotive AEC-Q101

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    36.7
  • Maximum Clamping Voltage (V)
    53
  • Maximum Reverse Stand-Off Voltage (V)
    33
  • Maximum Peak Pulse Current (A)
    190
  • Maximum Reverse Leakage Current (uA)
    1.8
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    9.1(Max) mm
  • Mounting
    Through Hole
  • Package Length
    9.1(Max) mm
  • PCB changed
    2
  • Supplier Package
    Case P-600
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources